Sygonix SY-4892454 LED bulb monochrome 8.6W E-27 warm white 3 pcs

MPN
SY-4892454
Brand
Sygonix
EAN-13
4064161193243
Order Code
07-2779
Country of Origin
China
View Full Product Range (18)

Discontinued


The Sygonix SY-4892454 LED bulb offers a warm white light with 8.6 W power, equivalent to a 60 W traditional bulb. Designed for E-27 sockets, its dimensions are 60 mm in diameter and 109 mm in height, making it suitable for various lighting fixtures. This energy-efficient bulb is ideal for home and office environments, providing ambient lighting with monochrome LED technology.
Type LED (monochrome)
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Colour consistency (SDCM) 6
Colour Temperature Range 2700K
Diameter 60mm
Dim (Ø x H) 60 mm x 109 mm
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Height 109mm
LEDs 8
Luminous Flux 806lm
Plastic free packaging Plastic-free packaging
Product lifespan approx 15000h
Radiation Angle 360°
Rating 8.6W
Total luminous flux 806lm
Version matte

Trustpilot