Sygonix SY-5275994 LED bulb 9W=75W warm white dimmable slim design

Order Code:

07-2980

Brand: Sygonix MPN: SY-5275994 EAN-13: 4064161238579

Discontinued


The Sygonix SY-5275994 is a dimmable LED light bulb designed to replace traditional 75 W incandescent bulbs, offering a warm white glow. It features a B15d base and a compact battery shape with dimensions of 18 mm by 101 mm, making it suitable for space-constrained fixtures. Typically used in domestic and commercial lighting applications, this LED bulb offers energy-efficient and long-lasting illumination.
Type Battery shape
Colour 2700K
Dimmable Yes
Base B15d
Operating Voltage 230V
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 18mm
Dim (Ø x H) 18 mm x 101 mm
Energy consumption 9 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 75W
Height 101mm
LEDs 64
Light bulb features dimmable
Luminous Flux 1055lm
Plastic free packaging Plastic-free packaging
Power Factor 0.5
Product lifespan approx 15000h
Radiation angle 320°
Rated luminous flux 1055lm
Rating 9W

You may also like


Trustpilot