Sygonix SY-5781468 LED Bulb E-27 2.2W Warm White Filament 5 pcs

MPN
SY-5781468
Brand
Sygonix
EAN-13
4064161292045
Order Code
07-3034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

The Sygonix SY-5781468 is an energy-efficient LED light bulb with a power rating of 2.2 W, equivalent to a traditional 40 W bulb. It emits a warm white light and features a filament design, making it suitable for creating a cosy atmosphere in homes and decorative lighting. It has an E-27 base and measures 60 mm in diameter by 104 mm in height.
Type LED (monochrome)
Colour Transparent
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 60mm
Dim (Ø x H) 60 mm x 104 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating A (A - G)
Equivalent to power rating 40W
Height 104mm
LEDs 4
Light bulb features Filament
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Product lifespan approx 50000h
Radiation Angle 320°
Rated luminous flux 470lm
Rating 2.2W
Version clear
Weight 31g

Reviews

Be the first to submit a review

Trustpilot