Sygonix SY-5237740 LED bulb E27 7.3W warm white non-dimmable 10-pack

MPN
SY-5237740
Brand
Sygonix
EAN-13
4064161228389
Order Code
07-2956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 365 in stock

The Sygonix SY-5237740 LED light bulb is an energy-efficient replacement for traditional 60 W bulbs, with a power consumption of only 7.3 W. This non-dimmable, warm white LED bulb fits E-27 sockets and measures 60 mm by 105 mm, making it ideal for general home lighting. Sold in packs of 10, it offers an economical solution for residential settings.
Type LED (monochrome)
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 105 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Height 105mm
LEDs 13
Light bulb features not dimmable
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Product lifespan approx 15000h
Radiation Angle 240°
Rated luminous flux 806lm
Rating 7.3W
Weight 60g

Reviews

Be the first to submit a review

Trustpilot