Sygonix SY-4893256 LED Bulb Warm White GU10 5.7W Dimmable 3 Pack

MPN
SY-4893256
Brand
Sygonix
EAN-13
4064161192611
Order Code
07-2782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 494 in stock

The Sygonix SY-4893256 LED bulb is a dimmable, monochrome light that consumes 5.7 watts while providing the equivalent of 75 watts of warm white light. Its compact size (50 mm x 55 mm) makes it suitable for a variety of lighting fixtures with GU10 fittings. This energy-efficient bulb is ideal for residential and commercial applications requiring ambient lighting.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base GU10
Operating Voltage 230V
Colour Temperature Range 2700K
Diameter 50mm
Dim (Ø x H) 50 mm x 55 mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 75W
Height 55mm
LEDs 8
Light bulb features dimmable
Luminous Flux 540lm
Plastic free packaging Plastic-free packaging
Product lifespan approx 15000h
Radiation Angle 36°
Rating 5.7W
Total luminous flux 540lm
Version clear

Reviews

Be the first to submit a review

Trustpilot