Sygonix SY-5781924 LED bulb GU5.3 6.5W=50W warm white 5 pcs.

MPN
SY-5781924
Brand
Sygonix
EAN-13
4064161291055
Order Code
07-3037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 504 in stock

The Sygonix SY-5781924 is an LED light bulb with a power consumption of 6.5 watts, equivalent to a 50-watt traditional bulb. It features a monochrome warm white light and has dimensions of 44 mm in diameter and 50 mm in height. This energy-efficient bulb is suitable for residential and commercial lighting applications due to its GU5.3 reflector design.
Type Reflector bulb
Colour Transparent
Dimmable No
Base GU5.3
Operating Voltage 12V
Bulb shape MR16
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Diameter 44mm
Dim (Ø x H) 44 mm x 50 mm
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 50W
Height 50mm
LEDs 12
Light intensity 1150cd
Luminous Flux 621lm
Maximum Temperature +40°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Product lifespan approx 20000h
Radiation Angle 36°
Rating 6.5W
Weight 44g

Reviews

Be the first to submit a review

Trustpilot