Sygonix SY-5627752 LED Cool White E-27 40W Non-dimmable 73x195mm

MPN
SY-5627752
Brand
Sygonix
EAN-13
4064161250076
Order Code
07-3014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £30.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 221 in stock

The Sygonix SY-5627752 LED bulb offers a cool white light and is equivalent to a 350 W incandescent bulb while consuming only 40 W. Featuring an E-27 base and measuring 73 mm in diameter by 195 mm in height, it is an energy-efficient choice not suitable for dimming. Ideal for residential and commercial lighting, this monochrome LED bulb provides ample illumination for various settings.
Type LED (monochrome)
Colour Silver/white
Dimmable No
Base E-27
Operating Voltage 230V
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500K
Diameter 73mm
Dim (Ø x H) 73 mm x 195 mm
Energy Consumption 40 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 350W
Height 195mm
LEDs 90
Light bulb features not dimmable
Luminous Flux 5700lm
Plastic free packaging Plastic-free packaging
Power Factor 0.9
Product lifespan approx 50000h
Radiation Angle 280°
Rating 40W
Total luminous flux 5700lm
Weight 434g

Reviews

Be the first to submit a review

Trustpilot