Rittal 2410021 Cable Gland Shockproof M20x1.5 Stainless Steel 5 pcs |
06-4285
|
|
Back order - 183 availableBack-order availability date - 25/10/2026
|
1+ £138.95
Price per unit Ex VAT
|
M20 |
Stainless steel |
Stainless steel |
n/a |
6mm |
|
M20 x 1.5 |
|
|
|
Standard |
|
No |
17mm |
|
-20°C |
|
|
12mm |
|
Rittal 2411.601 Cable Gland M12 Polyamide Grey-white RAL 7035 1pc |
06-4286
|
|
Despatched within 4 working days - 185 in stock
|
10+ £0.458
Price per unit Ex VAT
|
M12 |
Grey - white |
Polyamide |
IP68 |
3mm |
|
M12 |
|
|
22mm |
|
|
|
|
|
-30°C |
|
|
6.5mm |
|
Rittal 2411.611 Cable Gland M16 Polyamide Grey-white RAL 7035 1pc |
06-4287
|
|
Despatched within 4 working days - 102 in stock
|
10+ £0.639
Price per unit Ex VAT
|
M16 |
Grey - white |
Polyamide |
IP68 |
5mm |
|
M16 |
|
|
30mm |
|
|
|
|
|
-30°C |
|
|
10mm |
|
Rittal 2411.621 Cable Gland M20 Polyamide Grey-White RAL 7035 |
06-4288
|
|
Despatched within 4 working days - 125 in stock
|
10+ £0.552
Price per unit Ex VAT
|
M20 |
Grey - white |
Polyamide |
IP68 |
6mm |
No |
M20 |
No |
No |
28mm |
|
No |
No |
|
No |
-30°C |
17mm |
Yes |
12mm |
Other |
Rittal 2411.631 Cable Gland M25 Polyamide Grey-white RAL 7035 1pc |
06-4289
|
|
Despatched within 4 working days - 165 in stock
|
10+ £0.780
Price per unit Ex VAT
|
M25 |
Grey - white |
Polyamide |
IP68 |
10mm |
No |
M25 |
No |
No |
35.5mm |
|
No |
No |
|
No |
-30°C |
17mm |
Yes |
17mm |
Other |
Rittal 2411.641 Cable Gland M32 Polyamide Grey-White RAL 7035 1pc |
06-4290
|
|
Despatched within 4 working days - 24 in stock
|
3+ £1.69
Price per unit Ex VAT
|
M32 |
Grey - white |
Polyamide |
IP68 |
15mm |
No |
M32 |
No |
No |
42mm |
|
No |
No |
|
No |
-30°C |
17mm |
Yes |
21mm |
Other |
Rittal 2411.651 Cable Gland M40 Polyamide Grey-white RAL 7035 1pc |
06-4291
|
|
Despatched same day - 10 in stockBack-order availability date - 21/10/2026
|
2+ £2.41
Price per unit Ex VAT
|
M40 |
Grey - white |
Polyamide |
IP68 |
19mm |
|
M40 |
|
|
47.5mm |
|
|
|
|
|
-30°C |
|
|
28mm |
|
Rittal 2411.661 Cable Gland M50 Polyamide Grey-White RAL 7035 1pc |
06-4292
|
|
Despatched within 4 working days - 50 in stock
|
1+ £5.47
Price per unit Ex VAT
|
M50 |
Grey - white |
Polyamide |
IP68 |
30mm |
|
M50 |
|
|
53.5mm |
|
|
|
|
|
-30°C |
|
|
38mm |
|
Rittal 2411.671 Cable Gland M63 Polyamide Grey-white RAL 7035 1pc |
06-4293
|
|
Despatched within 4 working days - 2 in stock
|
1+ £6.29
Price per unit Ex VAT
|
M63 |
Grey - white |
Polyamide |
IP68 |
34mm |
|
M63 |
|
|
53mm |
|
|
|
|
|
-30°C |
|
|
44mm |
|
Rittal 2411.801 Cable Gland M12 Brass 1pc |
06-4294
|
|
Despatched within 4 working days - 172 in stock
|
3+ £1.50
Price per unit Ex VAT
|
M12 |
Brass |
Brass |
IP68 |
3mm |
No |
M12 |
No |
No |
22mm |
|
No |
No |
|
No |
-40°C |
17mm |
Yes |
6.5mm |
Brass |
Rittal 2411.811 Cable Gland M16 Brass 1pc |
06-4295
|
|
Despatched within 4 working days - 84 in stock
|
3+ £1.60
Price per unit Ex VAT
|
M16 |
Brass |
Brass |
IP68 |
5mm |
No |
M16 |
No |
No |
28mm |
|
No |
No |
|
No |
-40°C |
17mm |
Yes |
10mm |
Brass |
Rittal 2411.821 Cable Gland M20 Brass 1pc Durable and Reliable |
06-4296
|
|
Despatched within 4 working days - 119 in stock
|
2+ £2.31
Price per unit Ex VAT
|
M20 |
Brass |
Brass |
IP68 |
6mm |
|
M20 |
|
|
26mm |
|
|
|
|
|
-40°C |
|
|
12mm |
|
Rittal 2411.831 Cable Gland M25 Brass 1pc Robust and Reliable |
06-4297
|
|
Despatched within 4 working days - 82 in stock
|
2+ £2.80
Price per unit Ex VAT
|
M25 |
Brass |
Brass |
IP68 |
11mm |
|
M25 |
|
|
30.5mm |
|
|
|
|
|
-40°C |
|
|
17mm |
|
Rittal 2411.841 Cable Gland M32 Brass 1pc Sturdy and Durable |
06-4298
|
|
Despatched within 4 working days - 80 in stock
|
1+ £4.62
Price per unit Ex VAT
|
M32 |
Brass |
Brass |
IP68 |
15mm |
No |
M32 |
No |
No |
36mm |
|
No |
No |
|
No |
-40°C |
17mm |
Yes |
21mm |
Brass |
Rittal 2411.851 Cable Gland M40 Brass 1pc |
06-4299
|
|
Despatched within 4 working days - 24 in stock
|
1+ £7.01
Price per unit Ex VAT
|
M40 |
Brass |
Brass |
IP68 |
19mm |
|
M40 |
|
|
43mm |
|
|
|
|
|
-40°C |
|
|
28mm |
|
Rittal 2411.861 Cable Gland M50 Brass 1pc |
06-4300
|
|
Despatched within 4 working days - 6 in stock
|
1+ £13.98
Price per unit Ex VAT
|
M50 |
Brass |
Brass |
IP68 |
27mm |
|
M50 |
|
|
52mm |
|
|
|
|
|
-40°C |
|
|
38mm |
|
Rittal 2411.871 Cable Gland M63 Brass 1pc Durable and Reliable |
06-4301
|
|
Despatched within 4 working days - 48 in stock
|
1+ £22.71
Price per unit Ex VAT
|
M63 |
Brass |
Brass |
IP68 |
34mm |
|
M63 |
|
|
54mm |
|
|
|
|
|
-40°C |
|
|
44mm |
|