Rittal 2411.631 Cable Gland M25 Polyamide Grey-white RAL 7035 1pc

MPN
2411.631
Brand
Rittal
EAN-13
2050005017563
Order Code
06-4289
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The Rittal 2411.631 cable gland is made of durable polyamide and comes in a grey-white colour matching RAL 7035. It is designed for use with M25 cables and provides secure sealing and strain relief. Ideal for electrical enclosures, it ensures protection in industrial or networking environments.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamp Ø 10mm
EMC-version No
Explosion-tested version No
External thread M25
Flat cable sealing No
Glass fibre reinforced No
Halogen free No
Height 35.5mm
Hexagon angular dimension 17mm
Locknut Included Yes
Material Grade Other
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 25
RAL Number 7035
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Terminal Ø (max.) 17mm
Thread Length 6mm
Thread Type PG
Type of sealing Sealing ring
Weight 0.000
With strain relief No
Working temperature -30°C - 100°C
Wrench width 17mm

Reviews

Be the first to submit a review

Trustpilot