Rittal 2411.831 Cable Gland M25 Brass 1pc Robust and Reliable

MPN
2411.831
Brand
Rittal
EAN-13
2050005017631
Order Code
06-4297
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Rittal cable gland 2411.831 is made from brass and has an M25 size, designed for secure cable entry. This robust component is ideal for industrial settings, providing reliable sealing and strain relief for electrical enclosures. Typical applications include use in machinery and electrical installations that require durable and protective cable management solutions.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M25
Height 30.5mm
Maximum Temperature +100°C
Min. temperature -40°C
Terminal Ø (max.) 17mm
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot