Rittal 2411.851 Cable Gland M40 Brass 1pc

MPN
2411.851
Brand
Rittal
EAN-13
4028177810044
Order Code
06-4299
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Rittal 2411.851 cable gland is made of durable brass and is designed for M40 thread sizes. This product ensures secure cable entry and strain relief, ideal for both indoor and outdoor applications. Typically used in electrical enclosures and machinery, it offers robust protection and reliable connectivity.
Thread Size M40
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 19mm
External thread M40
Height 43mm
Maximum Temperature +100°C
Min. temperature -40°C
Terminal Ø (max.) 28mm
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot