Rittal 2411.821 Cable Gland M20 Brass 1pc Durable and Reliable

MPN
2411.821
Brand
Rittal
EAN-13
2050005017679
Order Code
06-4296
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Rittal manufactures the 2411.821 cable gland, made of brass for enhanced durability. Featuring an M20 size, it provides secure cable entry and strain relief. This product is typically used in electrical installations to maintain enclosure integrity.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Height 26mm
Maximum Temperature +100°C
Min. temperature -40°C
Terminal Ø (max.) 12mm
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot