Rittal 2411.841 Cable Gland M32 Brass 1pc Sturdy and Durable

MPN
2411.841
Brand
Rittal
EAN-13
4028177810051
Order Code
06-4298
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Rittal 2411.841 cable gland is made from brass and features an M32 size for secure cable management. Its robust construction ensures effective strain relief and protection against environmental factors. This component is typically used in electrical installations for securing cables in enclosures or machinery.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamp Ø 15mm
EMC-version No
Explosion-tested version No
External thread M32
Flat cable sealing No
Glass fibre reinforced No
Halogen free No
Height 36mm
Hexagon angular dimension 17mm
Locknut Included Yes
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -40°C
Model Type Other
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 32
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Surface protection Nickel-plated
Terminal Ø (max.) 21mm
Thread Length 6mm
Thread Type PG
Type of sealing Sealing ring
Weight 0.000
With strain relief No
Wrench width 17mm

Reviews

Be the first to submit a review

Trustpilot