Rittal 2411.621 Cable Gland M20 Polyamide Grey-White RAL 7035

MPN
2411.621
Brand
Rittal
EAN-13
2050005017532
Order Code
06-4288
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.552
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The Rittal cable gland 2411.621 is made of polyamide in a grey-white (RAL 7035) colour and comes in an M20 size. It is typically used for sealing and securing cables as they pass through enclosures or panels. Ideal for electrical and industrial applications, it ensures protection against dust and moisture.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamp Ø 6mm
EMC-version No
Explosion-tested version No
External thread M20
Flat cable sealing No
Glass fibre reinforced No
Halogen free No
Height 28mm
Hexagon angular dimension 17mm
Locknut Included Yes
Material Grade Other
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 20
RAL Number 7035
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Terminal Ø (max.) 12mm
Thread Length 6mm
Thread Type PG
Type of sealing Sealing ring
Weight 0.000
With strain relief No
Working temperature -30°C - 100°C
Wrench width 17mm

Reviews

Be the first to submit a review

Trustpilot