Rittal 2411.811 Cable Gland M16 Brass 1pc

MPN
2411.811
Brand
Rittal
EAN-13
2050005017662
Order Code
06-4295
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Rittal 2411.811 cable gland is a brass M16 component ideal for securing and sealing cables. It is particularly suited for use in electrical enclosures to prevent dust and moisture ingress. Typically employed in industrial and commercial environments, it provides robust protection for wiring systems.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamp Ø 5mm
EMC-version No
Explosion-tested version No
External thread M16
Flat cable sealing No
Glass fibre reinforced No
Halogen free No
Height 28mm
Hexagon angular dimension 17mm
Locknut Included Yes
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -40°C
Model Type Other
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 16
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Surface protection Nickel-plated
Terminal Ø (max.) 10mm
Thread Length 6mm
Thread Type PG
Type of sealing Sealing ring
Weight 0.000
With strain relief No
Wrench width 17mm

Reviews

Be the first to submit a review

Trustpilot