Rittal 2411.871 Cable Gland M63 Brass 1pc Durable and Reliable

MPN
2411.871
Brand
Rittal
EAN-13
4028177810020
Order Code
06-4301
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £22.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Rittal's cable gland model 2411.871 is manufactured from durable brass and designed for use with M63 fittings. It effectively seals cables to protect against dust and moisture, ensuring cable integrity in harsh environments. This product is commonly used in industrial and electrical engineering applications.
Thread Size M63
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 34mm
External thread M63
Height 54mm
Maximum Temperature +100°C
Min. temperature -40°C
Terminal Ø (max.) 44mm
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot