Rittal 2411.661 Cable Gland M50 Polyamide Grey-White RAL 7035 1pc

MPN
2411.661
Brand
Rittal
EAN-13
4028177809949
Order Code
06-4292
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Rittal's cable gland 2411.661 is an M50 polyamide component in a grey-white (RAL 7035) colour. This durable gland is designed for secure cable entry and strain relief in industrial applications. It is typically used for ensuring tight and reliable connections in electrical enclosures.
Thread Size M50
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 30mm
External thread M50
Height 53.5mm
Maximum Temperature +100°C
Min. temperature -30°C
Terminal Ø (max.) 38mm
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot