Rittal 2411.611 Cable Gland M16 Polyamide Grey-white RAL 7035 1pc

MPN
2411.611
Brand
Rittal
EAN-13
2050005017556
Order Code
06-4287
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.639
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

Rittal manufactures the 2411.611 cable gland, featuring a robust polyamide construction in grey-white (RAL 7035) with an M16 thread size. This single-piece product is designed for secure cable entry and strain relief in electrical enclosures. It is typically used in industrial and commercial settings to ensure cables are properly managed and protected.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Height 30mm
Maximum Temperature +100°C
Min. temperature -30°C
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot