Rittal 2411.801 Cable Gland M12 Brass 1pc

MPN
2411.801
Brand
Rittal
EAN-13
2050005017655
Order Code
06-4294
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

The Rittal 2411.801 cable gland is made of durable brass and features an M12 thread. This single cable gland is designed to provide a secure seal and strain relief for cables in electrical enclosures. It is typically used in industrial and telecommunications applications to ensure stable and protected cable connections.
Thread Size M12
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamp Ø 3mm
EMC-version No
Explosion-tested version No
External thread M12
Flat cable sealing No
Glass fibre reinforced No
Halogen free No
Height 22mm
Hexagon angular dimension 17mm
Locknut Included Yes
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -40°C
Model Type Other
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 12
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Surface protection Nickel-plated
Terminal Ø (max.) 6.5mm
Thread Length 6mm
Thread Type PG
Type of sealing Sealing ring
Weight 0.000
With strain relief No
Wrench width 17mm

Reviews

Be the first to submit a review

Trustpilot