Rittal 2410021 Cable Gland Shockproof M20x1.5 Stainless Steel 5 pcs

MPN
2410021
Brand
Rittal
EAN-13
4028177928701
Order Code
06-4285
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £138.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 183 availableBack-order availability date - 02/10/2026

The Rittal 2410021 Cable gland with locknut is shockproof and constructed from stainless steel, ensuring durability and reliability. Featuring an M20 x 1.5 thread size, it is suitable for securely sealing cables in industrial and commercial settings. Typically used for cable management in harsh environments, this product is popular in electrical and electronic installations.
Thread Size M20
Colour Stainless steel
Material Stainless steel
IP Rating n/a
Type Cable gland
Clamp Ø 6mm
External thread M20 x 1.5
Halogen free No
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 2 Standard
Spanner size 17mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot