Rittal 2411.601 Cable Gland M12 Polyamide Grey-white RAL 7035 1pc

MPN
2411.601
Brand
Rittal
EAN-13
2050005015484
Order Code
06-4286
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.458
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The Rittal cable gland, model 2411.601, is made of polyamide and comes in a grey-white (RAL 7035) colour. It is M12 sized and ideal for ensuring secure cable entry and strain relief in electrical enclosures. Typically used in industrial applications, it provides robust protection against dust and moisture ingress.
Thread Size M12
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Height 22mm
Maximum Temperature +100°C
Min. temperature -30°C
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot