Rittal 2411.861 Cable Gland M50 Brass 1pc

MPN
2411.861
Brand
Rittal
EAN-13
2050005017648
Order Code
06-4300
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Rittal 2411.861 Cable Gland is made from durable brass and sized at M50, providing reliable cable sealing and strain relief. It is commonly used to secure and protect cables in electrical enclosures. Suitable for industrial environments, this cable gland ensures robust performance and longevity.
Thread Size M50
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 27mm
External thread M50
Height 52mm
Maximum Temperature +100°C
Min. temperature -40°C
Terminal Ø (max.) 38mm

Reviews

Be the first to submit a review

Trustpilot