Rittal 2411.651 Cable Gland M40 Polyamide Grey-white RAL 7035 1pc

MPN
2411.651
Brand
Rittal
EAN-13
2050005017587
Order Code
06-4291
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 28/09/2026

Rittal's cable gland, model 2411.651, features a robust M40 size made from durable polyamide, finished in grey-white (RAL 7035). It is designed to provide secure cable entry while maintaining an IP protection level, making it ideal for electrical enclosures. This single piece is optimal for use in industrial and commercial wiring applications.
Thread Size M40
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 19mm
External thread M40
Height 47.5mm
Maximum Temperature +100°C
Min. temperature -30°C
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot