Rittal 2411.671 Cable Gland M63 Polyamide Grey-white RAL 7035 1pc

MPN
2411.671
Brand
Rittal
EAN-13
4028177809932
Order Code
06-4293
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal cable gland 2411.671 is made from durable polyamide and comes in a grey-white colour (RAL 7035). It is suitable for use with M63-sized cables, providing secure and reliable sealing. This component is commonly used in electrical enclosures to ensure cable protection and manage entry points effectively.
Thread Size M63
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 34mm
External thread M63
Height 53mm
Maximum Temperature +100°C
Min. temperature -30°C
Terminal Ø (max.) 44mm
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot