Rittal 2411.641 Cable Gland M32 Polyamide Grey-White RAL 7035 1pc

MPN
2411.641
Brand
Rittal
EAN-13
2050005017570
Order Code
06-4290
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Rittal 2411.641 cable gland, made of polyamide, is designed for M32 threads and comes in a grey-white colour (RAL 7035). Its robust construction ensures durability and reliable cable management. This product is typically used in electrical enclosures to secure and protect cables.
Thread Size M32
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamp Ø 15mm
EMC-version No
Explosion-tested version No
External thread M32
Flat cable sealing No
Glass fibre reinforced No
Halogen free No
Height 42mm
Hexagon angular dimension 17mm
Locknut Included Yes
Material Grade Other
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 32
RAL Number 7035
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Terminal Ø (max.) 21mm
Thread Length 6mm
Thread Type PG
Type of sealing Sealing ring
Weight 0.000
With strain relief No
Working temperature -30°C - 100°C
Wrench width 17mm

Reviews

Be the first to submit a review

Trustpilot