Rigol DHO1202U DHO1000U Oscilloscope, 200 MHz, 2ch, 12-Bit, 10.1" Touchscreen |
10-4758
|
|
|
1+ £737.45
Price per unit Ex VAT
|
2 |
200MHz |
1280 x 800 p |
25Mpixel |
2GS/s |
(L x W x H) 120.62 x 358.14 x 214.72 mm |
214.72mm |
AC/DC/GND |
1MΩ |
120.62mm |
CAT I |
|
12Bit |
2 ns/div - 1 ks/div |
3.8kg |
500 μV/div - 10 V/div |
358.14mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol DHO1204U DHO1000U Digital Oscilloscope 200MHz 4Ch 12-Bit 10.1" Touchscreen |
10-4759
|
|
|
1+ £934.26
Price per unit Ex VAT
|
4 |
200MHz |
1280 x 800 p |
25Mpixel |
2GS/s |
(L x W x H) 120.62 x 358.14 x 214.72 mm |
214.72mm |
AC/DC/GND |
1MΩ |
120.62mm |
CAT I |
|
12Bit |
2 ns/div - 1 ks/div |
3.8kg |
500 μV/div - 10 V/div |
358.14mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol DHO802 DHO800 Series Digital Oscilloscope 70MHz 1.25GS/s 12Bit |
10-4760
|
|
Despatched within 4 working days - 4 in stock
|
1+ £379.33
Price per unit Ex VAT
|
2 |
70MHz |
LCD color display, 1024 x 600 |
25Mpixel |
1.25GS/s |
(L x W x H) 77.38 x 265.35 x 161.75 mm |
161.75mm |
15 pf |
1MΩ |
77.38mm |
CAT I |
|
12Bit |
|
1.78kg |
|
265.35mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol DHO804 DHO800 Oscilloscope: 70 MHz, 1.25 GS/s, 25 Mpts, 12 Bit |
10-4761
|
|
Despatched within 4 working days - 9 in stock
|
1+ £388.69
Price per unit Ex VAT
|
4 |
70MHz |
LCD color display, 1024 x 600 |
25Mpixel |
1.25GS/s |
(L x W x H) 77.38 x 265.35 x 161.75 mm |
161.75mm |
15 pf |
1MΩ |
77.38mm |
CAT I |
|
12Bit |
|
1.78kg |
|
265.35mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol DHO812 DHO800 Series Digital Oscilloscope, 100MHz, 12 Bit, 1.25GS/s |
10-4762
|
|
Available to back order
|
1+ £332.81
Price per unit Ex VAT
|
2 |
100MHz |
LCD color display, 1024 x 600 |
25Mpixel |
1.25GS/s |
(L x W x H) 77.38 x 265.35 x 161.75 mm |
161.75mm |
15 pf |
1MΩ |
77.38mm |
CAT I |
|
12Bit |
|
1.78kg |
|
265.35mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol DHO814 DHO800 Oscilloscope 100MHz 1.25GS/s 25Mpts 12Bit Low Noise |
10-4763
|
|
Despatched within 4 working days - 2 in stock
|
1+ £511.56
Price per unit Ex VAT
|
4 |
100MHz |
LCD color display, 1024 x 600 |
25Mpixel |
1.25GS/s |
(L x W x H) 77.38 x 265.35 x 161.75 mm |
161.75mm |
15 pf |
1MΩ |
77.38mm |
CAT I |
|
12Bit |
|
1.78kg |
|
265.35mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol DHO914 DHO900 Digital Oscilloscope 125 MHz 1.25 GS/s 12 Bit |
10-4764
|
|
|
1+ £593.70
Price per unit Ex VAT
|
16 |
125MHz |
LCD color display, 1024 x 600 |
50Mpixel |
1.25GS/s |
(L x W x H) 77.38 x 265.35 x 161.75 mm |
161.75mm |
15 pf |
1MΩ |
77.38mm |
CAT I |
|
12Bit |
|
1.78kg |
|
265.35mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol DHO914S DHO900 Digital Oscilloscope 125MHz 1.25GS/s 50MP 12Bit |
10-4765
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £538.15
Price per unit Ex VAT
|
16 |
125MHz |
LCD color display, 1024 x 600 |
50Mpixel |
1.25GS/s |
(L x W x H) 77.38 x 265.35 x 161.75 mm |
161.75mm |
15 pf |
1MΩ |
77.38mm |
CAT I |
|
12Bit |
|
1.78kg |
|
265.35mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol DHO924 DHO900 Digital Oscilloscope 200 MHz 1.25 GS/s 12 Bit |
10-4766
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £572.37
Price per unit Ex VAT
|
16 |
200MHz |
LCD color display, 1024 x 600 |
50Mpixel |
1.25GS/s |
(L x W x H) 77.38 x 265.35 x 161.75 mm |
161.75mm |
15 pf |
1MΩ |
77.38mm |
CAT I |
|
12Bit |
|
1.78kg |
|
265.35mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol DHO924S DHO900 Digital Oscilloscope 250MHz 1.25GS/s 12Bit 50MPt |
10-4767
|
|
Despatched within 4 working days - 3 in stock
|
1+ £744.44
Price per unit Ex VAT
|
16 |
250MHz |
LCD color display, 1024 x 600 |
50Mpixel |
1.25GS/s |
(L x W x H) 77.38 x 265.35 x 161.75 mm |
161.75mm |
15 pf |
1MΩ |
77.38mm |
CAT I |
|
12Bit |
|
1.78kg |
|
265.35mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol DS1202Z-E Digital Oscilloscope 200MHz 2-Channel 1GS/s 24MP 7" Display |
10-4783
|
|
Despatched within 4 working days - 44 in stock
|
1+ £311.05
Price per unit Ex VAT
|
2 |
200MHz |
Color TFT, 800 x 480 p |
24Mpixel |
1GS/s |
(L x W x H) 122 x 313 x 161 mm |
161mm |
15 pf |
1MΩ |
122mm |
|
|
8Bit |
|
2.9kg |
|
313mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol HDO1074 Digital 70 MHz 2 GS/s 12-Bit Oscilloscope, 1 pc(s) |
10-4786
|
|
|
1+ £959.40
Price per unit Ex VAT
|
4 |
70MHz |
1280 x 800 p |
50Mpixel |
2GS/s |
(L x W x H) 121 x 358 x 215 mm |
215mm |
19 pF |
1MΩ |
121mm |
CAT I |
|
12Bit |
|
3.800g |
|
358mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol HDO1102 HDO1000 Oscilloscope 100MHz 2GS/s 50MP 12-Bit 1.5M wfms/s |
10-4787
|
|
|
1+ £959.40
Price per unit Ex VAT
|
2 |
100MHz |
1280 x 800 p |
50Mpixel |
2GS/s |
(L x W x H) 121 x 358 x 215 mm |
215mm |
19 pF |
1MΩ |
121mm |
CAT I |
|
12Bit |
|
3.800g |
|
358mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol HDO1104 Digital Oscilloscope 100 MHz 2 GS/s 12-Bit 1 pc |
10-4788
|
|
|
1+ £816.41
Price per unit Ex VAT
|
4 |
100MHz |
1280 x 800 p |
50Mpixel |
2GS/s |
(L x W x H) 121 x 358 x 215 mm |
215mm |
19 pF |
1MΩ |
121mm |
CAT I |
|
12Bit |
|
3.800g |
|
358mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol HDO1204 Digital Oscilloscope, 200MHz, 2GS/s, 12-Bit, 1pc |
10-4789
|
|
|
1+ £1403.33
Price per unit Ex VAT
|
4 |
200MHz |
1280 x 800 p |
50Mpixel |
2GS/s |
(L x W x H) 121 x 358 x 215 mm |
215mm |
19 pF |
1MΩ |
121mm |
CAT I |
|
12Bit |
|
3.800g |
|
358mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol MSO5072 Oscilloscope, 70 MHz, 8 GS/s, 9" Display, USB, HDMI, LAN |
10-4792
|
|
|
1+ £786.04
Price per unit Ex VAT
|
2 |
70MHz |
1024 x 600 |
100Mpixel |
8GS/s |
(L x W x H) 130 x 367 x 200 mm |
200mm |
AC or DC |
1 MΩ ±1 % |
130mm |
CAT I |
100 V - 240V |
8Bit |
|
3.5kg |
1 mV/div - 10 V/div |
367mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol MSO5074 Oscilloscope, 70MHz, 4-Ch, 8GS/s, 9" Display, USB/LAN/HDMI |
10-4793
|
|
Back order - 12 availableBack-order availability date - 19/11/2026
|
1+ £769.15
Price per unit Ex VAT
|
4 |
70MHz |
1024 x 600 |
100Mpixel |
8GS/s |
(L x W x H) 130 x 367 x 200 mm |
200mm |
AC or DC |
1 MΩ ±1 % |
130mm |
CAT I |
100 V - 240V |
8Bit |
|
3.5kg |
1 mV/div - 10 V/div |
367mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol MSO5102 Digital 100MHz Oscilloscope, 8GS/s, 9" Touch Display |
10-4794
|
|
|
1+ £919.68
Price per unit Ex VAT
|
2 |
100MHz |
1024 x 600 |
100Mpixel |
8GS/s |
(L x W x H) 130 x 367 x 200 mm |
200mm |
AC or DC |
1 MΩ ±1 % |
130mm |
CAT I |
100 V - 240V |
8Bit |
|
3.5kg |
1 mV/div - 10 V/div |
367mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol MSO5104 Oscilloscope 100MHz 4Ch 8GS/s 9" Display USB HDMI |
10-4795
|
|
Back order - 5 availableBack-order availability date - 19/11/2026
|
1+ £984.52
Price per unit Ex VAT
|
4 |
100MHz |
1024 x 600 |
100Mpixel |
2GS/s |
(L x W x H) 130 x 367 x 200 mm |
200mm |
AC or DC |
1 MΩ ±1 % |
130mm |
CAT I |
100 V - 240V |
8Bit |
|
3.5kg |
1 mV/div - 10 V/div |
367mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol MSO5204 Series Digital Oscilloscope, 200MHz, 8GS/s, 9" Display |
10-4796
|
|
Back order - 4 availableBack-order availability date - 19/11/2026
|
1+ £1486.04
Price per unit Ex VAT
|
4 |
200MHz |
1024 x 600 |
100Mpixel |
8GS/s |
(L x W x H) 130 x 367 x 200 mm |
200mm |
AC or DC |
1 MΩ ±1 % |
130mm |
CAT I |
100 V - 240V |
8Bit |
|
3.5kg |
1 mV/div - 10 V/div |
367mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |
Rigol MSO5354 Digital Oscilloscope 350MHz 8GS/s 4-Ch 9" Touch Display |
10-4797
|
|
Back order - 4 availableBack-order availability date - 19/11/2026
|
1+ £1790.76
Price per unit Ex VAT
|
4 |
350MHz |
1024 x 600 |
100Mpixel |
8GS/s |
(L x W x H) 130 x 367 x 200 mm |
200mm |
AC or DC |
1 MΩ ±1 % |
130mm |
CAT I |
100 V - 240V |
8Bit |
|
3.5kg |
1 mV/div - 10 V/div |
367mm |
Digital |
1 Year |
Manufacturer's standards (no certificate) |