Rigol DHO814 DHO800 Oscilloscope 100MHz 1.25GS/s 25Mpts 12Bit Low Noise

MPN
DHO814
Brand
Rigol
EAN-13
6973332407554
Order Code
10-4763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £511.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rigol DHO814 is a digital storage oscilloscope with a bandwidth of 100 MHz and a sampling rate of 1.25 GS/s, offering precise signal analysis with its 12-bit resolution. It is ideal for engineers and technicians requiring detailed debugging and testing in various electronic applications. This oscilloscope from Rigol is valued for its high performance and advanced measurement capabilities.
No. of Channels 4
Bandwidth 100MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size LCD color display, 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 25Mpixel
Channel sample rate 1.25GS/s
Dim (L x W x H) 77.38 x 265.35 x 161.75 mm
Height 161.75mm
Input coupling 15 pf
Input Impedance 1MΩ
Length 77.38mm
Reading Category CAT I
Resolution 12Bit
Weight 1.78kg
Width 265.35mm

Reviews

Be the first to submit a review

Trustpilot