Christmas Opening Hours and Delivery Dates here

Rigol HDO1074 Digital 70 MHz 2 GS/s 12-Bit Oscilloscope, 1 pc(s)

Order Code:

10-4786

Brand: Rigol MPN: HDO1074 EAN-13: 6973332407004

Discontinued


Rigol's HDO1074 is a digital storage oscilloscope with a bandwidth of 70 MHz and a sampling rate of 2 GS/s. It features 12-bit resolution and a memory depth of 50 MP, offering high precision and detailed waveform analysis. This oscilloscope is ideal for electronics testing and troubleshooting in research and development environments.
Bandwidth 70MHz
Type Digital
Screen Size 1280 x 800 p
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 50Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 121 x 358 x 215 mm
Height 215mm
Input coupling 19 pF
Input Impedance 1MΩ
Length 121mm
Number of Analogue Inputs 4
Reading category CAT I
Resolution 12Bit
Width 358mm

Trustpilot