Rigol MSO5072 Oscilloscope, 70 MHz, 8 GS/s, 9" Display, USB, HDMI, LAN

MPN
MSO5072
Brand
Rigol
EAN-13
4053199916849
Order Code
10-4792
Country of Origin
China
View Full Product Range (21)

Discontinued


Rigol's MSO5072 is a digital storage oscilloscope featuring a 70 MHz bandwidth and 8 GS/s sampling rate. It is equipped with 100 MP memory depth and 8-bit resolution, ideal for precise waveform analysis. This oscilloscope is commonly used in electronics testing and debugging applications.
No. of Channels 2
Bandwidth 70MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 100Mpixel
Channel sample rate 8GS/s
Dim (L x W x H) 130 x 367 x 200 mm
Height 200mm
Input coupling AC or DC
Input Impedance 1 MΩ ±1 %
Length 130mm
Power supply (details) 100 V - 240V
Reading Category CAT I
Resolution 8Bit
Vertical deflection 1 mV/div - 10 V/div
Weight 3.5kg
Width 367mm

Trustpilot