Christmas Opening Hours and Delivery Dates here

Rigol HDO1102 HDO1000 Oscilloscope 100MHz 2GS/s 50MP 12-Bit 1.5M wfms/s

Order Code:

10-4787

Brand: Rigol MPN: HDO1102 EAN-13: 6973332407011

Discontinued


The Rigol HDO1102 is a digital storage oscilloscope with a bandwidth of 100 MHz and sampling rate of 2 GS/s, making it ideal for detailed signal analysis. As a versatile 12-bit oscilloscope, it offers enhanced precision and a maximum memory depth of 50 MP. Typical applications include measuring and troubleshooting electronic circuits in laboratory and industrial settings.
Bandwidth 100MHz
Type Digital
Screen Size 1280 x 800 p
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 50Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 121 x 358 x 215 mm
Height 215mm
Input coupling 19 pF
Input Impedance 1MΩ
Length 121mm
Number of Analogue Inputs 2
Reading category CAT I
Resolution 12Bit
Width 358mm

Trustpilot