Rigol DS1202Z-E Digital Oscilloscope 200MHz 2-Channel 1GS/s 24MP 7" Display

MPN
DS1202Z-E
Brand
Rigol
EAN-13
6938215603621
Order Code
10-4783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £311.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Rigol DS1202Z-E is a digital storage oscilloscope with a bandwidth of 200 MHz, offering two channels and a sampling rate of 1 GS/s. It features a memory depth of 24 MP and an 8-bit resolution, making it suitable for detailed electronic signal analysis. Common applications include troubleshooting electronic devices and designing circuits.
No. of Channels 2
Bandwidth 200MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size Color TFT, 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 24Mpixel
Channel sample rate 1GS/s
Dim (L x W x H) 122 x 313 x 161 mm
Height 161mm
Input coupling 15 pf
Input Impedance 1MΩ
Length 122mm
Resolution 8Bit
Weight 2.9kg
Width 313mm

Reviews

Be the first to submit a review

Trustpilot