Rigol MSO5354 Digital Oscilloscope 350MHz 8GS/s 4-Ch 9" Touch Display

MPN
MSO5354
Brand
Rigol
EAN-13
4053199916740
Order Code
10-4797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £1981.72 £1790.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 28/10/2026

The Rigol MSO5354 is a digital storage oscilloscope manufactured by Rigol, featuring a bandwidth of 350 MHz and a sampling rate of 8 GS/s. It is equipped with 100 MP memory depth and an 8-bit vertical resolution. Commonly used in electronics and communication fields, it is ideal for analysing complex signals and troubleshooting circuits.
No. of Channels 4
Bandwidth 350MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 100Mpixel
Channel sample rate 8GS/s
Dim (L x W x H) 130 x 367 x 200 mm
Height 200mm
Input coupling AC or DC
Input Impedance 1 MΩ ±1 %
Length 130mm
Power supply (details) 100 V - 240V
Reading Category CAT I
Resolution 8Bit
Vertical deflection 1 mV/div - 10 V/div
Weight 3.5kg
Width 367mm

Reviews

Be the first to submit a review

Trustpilot