Rigol HDO1104 Digital Oscilloscope 100 MHz 2 GS/s 12-Bit 1 pc

MPN
HDO1104
Brand
Rigol
EAN-13
6973332407028
Order Code
10-4788
Country of Origin
China
View Full Product Range (21)

Discontinued


The Rigol HDO1104 Digital is a 100 MHz oscilloscope with a sampling rate of 2 GS/s and 50 MP memory depth, providing precise signal analysis. This digital storage oscilloscope features 12-bit resolution for enhanced measurement accuracy in various applications. It is ideal for electronics engineers and technicians involved in design, testing, and troubleshooting of electronic circuits.
No. of Channels 4
Bandwidth 100MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1280 x 800 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 50Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 121 x 358 x 215 mm
Height 215mm
Input coupling 19 pF
Input Impedance 1MΩ
Length 121mm
Reading Category CAT I
Resolution 12Bit
Weight 3.800g
Width 358mm

Trustpilot