Rigol DHO1204U DHO1000U Digital Oscilloscope 200MHz 4Ch 12-Bit 10.1" Touchscreen

Order Code:

10-4759

Brand: Rigol MPN: DHO1204U EAN-13: 6973332408001

Discontinued


The Rigol DHO1204U is a digital storage oscilloscope designed with 200 MHz bandwidth and four channels, capable of a sampling rate of 2 GS/s. With its 25 MP memory depth and 12-bit resolution, it facilitates precise signal analysis. This oscilloscope is ideal for electronics testing, troubleshooting, and research applications.
Bandwidth 200MHz
Type Digital
Screen Size 1280 x 800 p
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 25Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 120.62 x 358.14 x 214.72 mm
Height 214.72mm
Input coupling AC/DC/GND
Input Impedance 1MΩ
Length 120.62mm
Number of Analogue Inputs 4
Reading category CAT I
Resolution 12Bit
Time base 2 ns/div - 1 ks/div
Vertical deflection 500 μV/div - 10 V/div
Width 358.14mm

Trustpilot