Rigol DHO812 DHO800 Series Digital Oscilloscope, 100MHz, 12 Bit, 1.25GS/s

MPN
DHO812
Brand
Rigol
EAN-13
6973332407547
Order Code
10-4762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £385.56 £332.81
10+ £326.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rigol DHO812 is a digital storage oscilloscope with a bandwidth of 100 MHz, supporting a sampling rate of 1.25 GS/s and offering 12-bit resolution. This device features a memory depth of 25 MP, making it suitable for detailed signal analysis and troubleshooting. It is commonly used in electronics laboratories and engineering applications for observing and measuring electrical signals.
No. of Channels 2
Bandwidth 100MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size LCD color display, 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 25Mpixel
Channel sample rate 1.25GS/s
Dim (L x W x H) 77.38 x 265.35 x 161.75 mm
Height 161.75mm
Input coupling 15 pf
Input Impedance 1MΩ
Length 77.38mm
Reading Category CAT I
Resolution 12Bit
Weight 1.78kg
Width 265.35mm

Reviews

Be the first to submit a review

Trustpilot