Rigol DHO914S DHO900 Digital Oscilloscope 125MHz 1.25GS/s 50MP 12Bit

MPN
DHO914S
Brand
Rigol
EAN-13
6973332407493
Order Code
10-4765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £626.27 £538.15
10+ £528.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Rigol DHO914S is a digital storage oscilloscope featuring a bandwidth of 125 MHz and a sample rate of 1.25 GS/s. Its 50 MP memory and 12-bit resolution make it suitable for detailed waveform analysis. Ideal for electronics testing and design verification, it is commonly used in research and development settings.
No. of Channels 16
Bandwidth 125MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size LCD color display, 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 50Mpixel
Channel sample rate 1.25GS/s
Dim (L x W x H) 77.38 x 265.35 x 161.75 mm
Height 161.75mm
Input coupling 15 pf
Input Impedance 1MΩ
Length 77.38mm
Reading Category CAT I
Resolution 12Bit
Weight 1.78kg
Width 265.35mm

Reviews

Be the first to submit a review

Trustpilot