Rigol DHO924S DHO900 Digital Oscilloscope 250MHz 1.25GS/s 12Bit 50MPt

MPN
DHO924S
Brand
Rigol
EAN-13
6973332407516
Order Code
10-4767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £744.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rigol DHO924S is a digital storage oscilloscope with a 250 MHz bandwidth and 1.25 GS/s sampling rate. It features 50 MP memory depth and 12-bit vertical resolution, making it suitable for detailed signal analysis. Ideal for electronics testing and development, it is widely used in research, educational institutions, and engineering applications.
No. of Channels 16
Bandwidth 250MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size LCD color display, 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 50Mpixel
Channel sample rate 1.25GS/s
Dim (L x W x H) 77.38 x 265.35 x 161.75 mm
Height 161.75mm
Input coupling 15 pf
Input Impedance 1MΩ
Length 77.38mm
Reading Category CAT I
Resolution 12Bit
Weight 1.78kg
Width 265.35mm

Reviews

Be the first to submit a review

Trustpilot