Rigol DHO914 DHO900 Digital Oscilloscope 125 MHz 1.25 GS/s 12 Bit

Order Code:

10-4764

Brand: Rigol MPN: DHO914 EAN-13: 6973332407486

Discontinued


The Rigol DHO914 is a digital storage oscilloscope featuring a 125 MHz bandwidth and 1.25 GS/s sampling rate. Its 12-bit resolution and 50 million points memory depth ensure precise waveform capture. Commonly used in electronics testing and signal analysis, this oscilloscope is ideal for engineers and technicians.
No. of Channels 16
Bandwidth 125MHz
Type Digital
Screen Size LCD color display, 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 50Mpixel
Channel sample rate 1.25GS/s
Dim (L x W x H) 77.38 x 265.35 x 161.75 mm
Height 161.75mm
Input coupling 15 pf
Input Impedance 1MΩ
Length 77.38mm
Reading category CAT I
Resolution 12Bit
Width 265.35mm

Trustpilot