Rigol HDO1204 Digital Oscilloscope, 200MHz, 2GS/s, 12-Bit, 1pc

MPN
HDO1204
Brand
Rigol
EAN-13
6973332407042
Order Code
10-4789
Country of Origin
China
View Full Product Range (21)

Discontinued


The Rigol HDO1204 is a digital storage oscilloscope designed with a bandwidth of 200 MHz and a high sample rate of 2 GS/s. Its 12-bit resolution enhances signal precision, making it suitable for detailed wave analysis. This oscilloscope is ideal for electronics testing and design validation in both laboratory and industrial environments.
No. of Channels 4
Bandwidth 200MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1280 x 800 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 50Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 121 x 358 x 215 mm
Height 215mm
Input coupling 19 pF
Input Impedance 1MΩ
Length 121mm
Reading Category CAT I
Resolution 12Bit
Weight 3.800g
Width 358mm

Trustpilot