Rigol DHO802 DHO800 Series Digital Oscilloscope 70MHz 1.25GS/s 12Bit

MPN
DHO802
Brand
Rigol
EAN-13
6973332407523
Order Code
10-4760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £379.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rigol's DHO802 is a digital storage oscilloscope featuring a 70 MHz bandwidth and a 1.25 GS/s sampling rate. This 12-bit oscilloscope is ideal for capturing detailed waveforms in electronics development and testing. It is commonly used for signal analysis in research, education, and engineering applications.
No. of Channels 2
Bandwidth 70MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size LCD color display, 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 25Mpixel
Channel sample rate 1.25GS/s
Dim (L x W x H) 77.38 x 265.35 x 161.75 mm
Height 161.75mm
Input coupling 15 pf
Input Impedance 1MΩ
Length 77.38mm
Reading Category CAT I
Resolution 12Bit
Weight 1.78kg
Width 265.35mm

Reviews

Be the first to submit a review

Trustpilot