Rigol DHO804 DHO800 Oscilloscope: 70 MHz, 1.25 GS/s, 25 Mpts, 12 Bit

MPN
DHO804
Brand
Rigol
EAN-13
6973332407530
Order Code
10-4761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £388.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Rigol DHO804 is a digital storage oscilloscope with a 70 MHz bandwidth and a sampling rate of 1.25 GS/s. This 12-bit oscilloscope features a deep memory of 25 MP for capturing detailed signal information. It is ideal for diagnosing and troubleshooting in electronics and engineering applications.
No. of Channels 4
Bandwidth 70MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size LCD color display, 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 25Mpixel
Channel sample rate 1.25GS/s
Dim (L x W x H) 77.38 x 265.35 x 161.75 mm
Height 161.75mm
Input coupling 15 pf
Input Impedance 1MΩ
Length 77.38mm
Reading Category CAT I
Resolution 12Bit
Weight 1.78kg
Width 265.35mm

Reviews

Be the first to submit a review

Trustpilot