Rigol DHO1202U DHO1000U Oscilloscope, 200 MHz, 2ch, 12-Bit, 10.1" Touchscreen

MPN
DHO1202U
Brand
Rigol
EAN-13
6973332408018
Order Code
10-4758
Country of Origin
China
View Full Product Range (21)

Discontinued


The Rigol DHO1202U is a digital storage oscilloscope with a 200 MHz bandwidth, offering 2 channels, a 2 GS/s sampling rate, and a 25 MP depth with 12-bit resolution. It is designed for high-precision signal analysis, making it ideal for electronics testing, circuit debugging, and educational purposes. As a versatile and reliable tool, it caters to the needs of engineers and technicians in both professional and educational settings.
No. of Channels 2
Bandwidth 200MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1280 x 800 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 25Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 120.62 x 358.14 x 214.72 mm
Height 214.72mm
Input coupling AC/DC/GND
Input Impedance 1MΩ
Length 120.62mm
Reading Category CAT I
Resolution 12Bit
Time base 2 ns/div - 1 ks/div
Vertical deflection 500 μV/div - 10 V/div
Weight 3.8kg
Width 358.14mm

Trustpilot