Rigol MSO5102 Digital 100MHz Oscilloscope, 8GS/s, 9" Touch Display

MPN
MSO5102
Brand
Rigol
EAN-13
4053199916764
Order Code
10-4794
Country of Origin
China
View Full Product Range (21)

Discontinued


The Rigol MSO5102 is a digital storage oscilloscope featuring 100 MHz bandwidth and 8 GS/s sampling rate. It is used in various electronic testing and debugging applications, providing high precision with 8-bit resolution. Ideal for engineers and technicians, it combines performance and versatility for comprehensive signal analysis.
No. of Channels 2
Bandwidth 100MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 100Mpixel
Channel sample rate 8GS/s
Dim (L x W x H) 130 x 367 x 200 mm
Height 200mm
Input coupling AC or DC
Input Impedance 1 MΩ ±1 %
Length 130mm
Power supply (details) 100 V - 240V
Reading Category CAT I
Resolution 8Bit
Vertical deflection 1 mV/div - 10 V/div
Weight 3.5kg
Width 367mm

Trustpilot