Philips 8719514954311 ProjectLine LED Wall Light 15W White for Outdoors |
05-9544
|
|
Despatched within 4 working days - 2 in stock
|
1+ £25.00
Price per unit Ex VAT
|
4000K |
IP65 |
LED |
15W |
184mm |
LED (monochrome) |
Natural white |
|
(Ø x H) 184 mm x 182 mm |
White |
182mm |
66mm |
Yes |
1400lm |
Metal |
Circular |
1 |
II |
|
1400lm |
Philips 8719514954335 ProjectLine LED Wall Light 15W White Efficient Lighting |
05-9545
|
|
Despatched within 4 working days - 3 in stock
|
1+ £22.13
Price per unit Ex VAT
|
4000K |
IP65 |
LED |
15W |
|
LED (monochrome) |
Natural white |
|
(L x W x H) 68 x 133 x 223 mm |
White |
223mm |
68mm |
Yes |
1400lm |
Metal |
Oval |
1 |
II |
|
1400lm |
Philips 8720169257252 Bustan LED Outdoor Wall Light 3.8W Anthracite |
05-9591
|
|
Despatched within 4 working days - 3 in stock
|
1+ £67.20
Price per unit Ex VAT
|
2700K |
IP44 |
|
3.8W |
|
LED (monochrome) |
Warm white |
78.00mm |
(L x W x H) 78 x 220 x 92 mm |
Anthracite |
92mm |
78mm |
Yes |
800.00lm |
Aluminium |
Rectangular |
1 |
I |
0mm |
800lm |
Philips 8720169257313 Stratosphere LED Outdoor Wall Light 3.8W Anthracite |
05-9593
|
|
Despatched within 4 working days - 1 in stock
|
1+ £67.20
Price per unit Ex VAT
|
2700K |
IP44 |
|
3.8W |
|
LED (monochrome) |
Warm white |
93.00mm |
(L x W x H) 83 x 203 x 76 mm |
Anthracite |
76mm |
83mm |
Yes |
400.00lm |
Aluminium |
Rectangular |
1 |
I |
0mm |
800lm |
Philips 8720169263697 Stratosphere LED Wall Light 3.8W Anthracite |
05-9601
|
|
|
1+ £58.66
Price per unit Ex VAT
|
2700K |
IP44 |
|
3.8W |
|
LED (monochrome) |
Warm white |
68.00mm |
(L x W x H) 68 x 203 x 63 mm |
Anthracite |
63mm |
68mm |
Yes |
800.00lm |
Aluminium |
Rectangular |
1 |
I |
0mm |
800lm |
Philips 8720169263758 Python LED Outdoor Wall Light 3.8W Stainless Steel |
05-9604
|
|
|
1+ £54.35
Price per unit Ex VAT
|
2700K |
IP44 |
|
3.8W |
|
LED (monochrome) |
Warm white |
84.00mm |
(L x W x H) 84 x 171 x 215 mm |
Stainless steel |
215mm |
84mm |
Yes |
800.00lm |
Stainless steel |
Rectangular |
1 |
II |
0mm |
800lm |
Philips 8720169263796 Splay LED Outdoor Wall Light 3.8W Anthracite |
05-9606
|
|
Available to back orderPlease contact us for lead time
|
1+ £58.80
Price per unit Ex VAT
|
2700K |
IP44 |
|
3.8W |
|
LED (monochrome) |
Warm white |
160.00mm |
(L x W x H) 160 x 80 x 240 mm |
Anthracite |
240mm |
160mm |
Yes |
800.00lm |
Aluminium |
Rectangular |
1 |
I |
0mm |
800lm |
Philips 8720169263857 Arbour LED Outdoor Wall Light 3.8W Anthracite |
05-9609
|
|
Despatched within 4 working days - 3 in stock
|
1+ £58.80
Price per unit Ex VAT
|
2700K |
IP44 |
|
3.8W |
|
LED (monochrome) |
Warm white |
130.00mm |
(L x W x H) 130 x 130 x 130 mm |
Anthracite |
130mm |
130mm |
Yes |
400.00lm |
Aluminium |
Cube |
1 |
II |
0mm |
800lm |
Philips 8720169266490 Mirth LED Wall Light Black Aluminium E27 IP44 |
05-9635
|
|
|
1+ £58.66
Price per unit Ex VAT
|
|
IP23 |
E-27 |
|
|
|
|
100.00mm |
(L x W x H) 100 x 140 x 240 mm |
Black |
240mm |
100mm |
No |
|
Stainless steel |
Lantern |
1 |
II |
0mm |
|
Philips 8720169266551 Lighting Kylis LED Outdoor Wall Light GU10 Black |
05-9638
|
|
Despatched within 4 working days - 10 in stock
|
1+ £33.61
Price per unit Ex VAT
|
|
IP44 |
GU10 |
|
|
|
|
90.00mm |
(L x W x H) 90 x 78 x 118 mm |
Black |
118mm |
90mm |
No |
|
Stainless steel |
Circular |
2 |
I |
0mm |
|
Philips 8720169266711 Pyrona LED Outdoor Wall Light Black 12W 1500lm |
05-9643
|
|
|
1+ £92.85
Price per unit Ex VAT
|
2700K |
IP44 |
|
12W |
|
LED (monochrome) |
Warm white |
105.00mm |
(L x W x H) 105 x 109 x 200 mm |
Black |
200mm |
105mm |
Yes |
1500.00lm |
Aluminium |
|
1 |
I |
0mm |
1500lm |
Philips 8720169266759 Kyrie LED Outdoor Lamp 12W Black IP44 1200lm |
05-9644
|
|
|
1+ £97.74
Price per unit Ex VAT
|
2700K |
IP44 |
|
12W |
|
LED (monochrome) |
Warm white |
153.00mm |
(L x W x H) 60 x 60 x 110 mm |
Black |
110mm |
60mm |
Yes |
1500.00lm |
Aluminium |
Rectangular |
1 |
I |
0mm |
1200lm |
Philips 8720169266797 Ulyzo LED Outdoor Wall Light 12W Black IP44 |
05-9645
|
|
|
1+ £87.97
Price per unit Ex VAT
|
2700K |
IP44 |
|
12W |
|
LED (monochrome) |
Warm white |
280.00mm |
(L x W x H) 280 x 130 x 153 mm |
Black |
153mm |
280mm |
Yes |
1500.00lm |
Aluminium |
Rectangular |
1 |
I |
0mm |
1200lm |
Philips 8720169266834 Nightingale LED Outdoor Wall Light Black IP44 |
05-9646
|
|
Despatched within 4 working days - 3 in stock
|
1+ £42.00
Price per unit Ex VAT
|
2700K |
IP44 |
GU10 |
|
|
|
Warm white |
96.00mm |
(L x W x H) 80 x 96 x 160 mm |
Black |
160mm |
80mm |
No |
|
Aluminium |
Convex |
2 |
I |
0mm |
|
Philips 8720169269170 Python LED Outdoor Wall Light 3.8W Anthracite |
05-9651
|
|
Despatched within 4 working days - 3 in stock
|
1+ £50.41
Price per unit Ex VAT
|
2700K |
IP44 |
|
3.8W |
|
LED (monochrome) |
Warm white |
84.00mm |
(L x W x H) 84 x 171 x 215 mm |
Anthracite |
215mm |
84mm |
Yes |
800.00lm |
Stainless steel |
|
1 |
II |
0mm |
800lm |
Philips 8720169276864 Samondra LED Outdoor Wall Light 3.8W 800lm Anthracite |
05-9666
|
|
|
1+ £73.31
Price per unit Ex VAT
|
2700K |
IP44 |
|
3.8W |
|
LED (monochrome) |
Warm white |
89.00mm |
(L x W x H) 89 x 190 x 190 mm |
Anthracite |
190mm |
89mm |
Yes |
800.00lm |
Aluminium |
Square |
1 |
II |
0mm |
800lm |
Philips 8720169276888 Petronia LED Outdoor Wall Light 3.8W Anthracite |
05-9667
|
|
|
1+ £74.10
Price per unit Ex VAT
|
2700K |
IP44 |
|
3.8W |
|
LED (monochrome) |
Warm white |
53.00mm |
(L x W x H) 53 x 190 x 190 mm |
Anthracite |
190mm |
53mm |
Yes |
800.00lm |
Aluminium |
Square |
1 |
II |
0mm |
800lm |
Philips 8720169278042 Arbour LED Wall Light Anthracite 3.8W 800lm |
05-9668
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £58.17
| 1+ |
£58.17 |
| 10+ |
£55.81 |
| 50+ |
£55.52 |
Price per unit Ex VAT
|
2700K |
IP44 |
|
3.8W |
|
LED (monochrome) |
Warm white |
75.00mm |
(L x W x H) 75 x 165 x 220 mm |
Anthracite |
220mm |
75mm |
Yes |
800.00lm |
Aluminium |
Rectangular |
1 |
II |
0mm |
800lm |