Philips 8720169269170 Python LED Outdoor Wall Light 3.8W Anthracite

MPN
8720169269170
Brand
Philips
Order Code
05-9651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £59.30 £50.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Lighting's Python 8720169269170 is a monochrome LED outdoor wall light with a power consumption of 3.8 watts. Its anthracite finish makes it an elegant addition to any garden or exterior wall. This wall light is ideal for enhancing outdoor security and ambience.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 84.00mm
Dim (L x W x H) 84 x 171 x 215 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 215mm
Length 84mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Stainless steel
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 400
Width 171mm

Reviews

Be the first to submit a review

Trustpilot