Philips 8720169266759 Kyrie LED Outdoor Lamp 12W Black IP44 1200lm

MPN
8720169266759
Brand
Philips
Order Code
05-9644
Country of Origin
China
View Full Product Range (18)

Discontinued


Philips Lighting's 8720169266759 Kyrie LED outdoor wall light features a sleek black finish and 12W monochrome LED lighting. Designed for outdoor use, it is perfect for enhancing garden lighting or illuminating pathways. The minimalist design of this garden light ensures it complements various architectural styles.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Bulb Type LED (monochrome)
Colour Warm white
Depth 153.00mm
Dim (L x W x H) 60 x 60 x 110 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 110mm
Length 60mm
Light bulb included Yes
Luminous Flux 1500.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Total luminous flux 1200lm
Weight 30g
Width 60mm

Trustpilot