Philips 8720169263758 Python LED Outdoor Wall Light 3.8W Stainless Steel

MPN
8720169263758
Brand
Philips
Order Code
05-9604
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £54.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's Python LED outdoor wall light, model 8720169263758, is crafted from stainless steel and operates at 3.8 watts. This durable, energy-efficient monochrome lighting solution is ideal for illuminating garden and outdoor spaces. The sleek design seamlessly integrates into modern outdoor settings while providing reliable performance.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 84.00mm
Dim (L x W x H) 84 x 171 x 215 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 215mm
Length 84mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Stainless steel
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 400g
Width 171mm

Reviews

Be the first to submit a review

Trustpilot