Philips 8720169266797 Ulyzo LED Outdoor Wall Light 12W Black IP44

MPN
8720169266797
Brand
Philips
Order Code
05-9645
Country of Origin
China
View Full Product Range (18)

Discontinued


Philips Lighting manufactures the Ulyzo, a black 12 W LED outdoor wall light, identified by the code 8720169266797. This monochrome lighting is designed for durability and efficiency in illuminating gardens and outdoor spaces. The outdoor light is suitable for enhancing security and aesthetic appeal in residential or commercial settings.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 12W
Bulb Type LED (monochrome)
Colour Warm white
Depth 280.00mm
Dim (L x W x H) 280 x 130 x 153 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 153mm
Length 280mm
Light bulb included Yes
Luminous Flux 1500.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Total luminous flux 1200lm
Weight 1900g
Width 130mm

Trustpilot