Philips 8720169257313 Stratosphere LED Outdoor Wall Light 3.8W Anthracite

MPN
8720169257313
Brand
Philips
Order Code
05-9593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £79.05 £67.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting's Stratosphere 8720169257313 is an LED outdoor wall light with a 3.8 W power rating in an anthracite finish. It is designed to provide monochrome lighting, making it an energy-efficient option for illuminating gardens or enhancing outdoor spaces. This LED wall light is ideal for adding a touch of modern elegance to walls while ensuring excellent outdoor visibility.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 93.00mm
Dim (L x W x H) 83 x 203 x 76 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 76mm
Length 83mm
Light bulb included Yes
Luminous Flux 400.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Recess Diameter 0mm
Total luminous flux 800lm
Weight 620g
Width 203mm

Reviews

Be the first to submit a review

Trustpilot