Philips 8720169276888 Petronia LED Outdoor Wall Light 3.8W Anthracite

MPN
8720169276888
Brand
Philips
Order Code
05-9667
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £74.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting offers the Petronia LED outdoor wall light, model number 8720169276888, in an anthracite finish. This 3.8 W monochrome wall light is perfect for garden and outdoor lighting. Ideal for illuminating outdoor spaces, the LED light enhances both functionality and aesthetic appeal.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 53.00mm
Dim (L x W x H) 53 x 190 x 190 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 190mm
Length 53mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 540g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot